Leitz Document Wallet Blue A4, Plastic

Subtotal (1 unit)*

$47.97

(exc. GST)

$52.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.97

*price indicative

RS Stock No.:
652-434
Mfr. Part No.:
41910035
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Document Wallet

Compatible Paper Size

A4

Material

Plastic

Colour

Blue

Translucent

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Leitz standard plastic file is designed to provide a sustainable solution for organising your documents. Made from 30% pre-consumer recycled PP plastic, it not only promotes eco-friendliness but also ensures durability, with a capacity for up to 60 A4 sheets of paper. This high-quality filing solution features a glass-clear cover that allows you to showcase the first page of your documents, while its full-length title strip facilitates easy identification of file contents. Perfect for both home and office use, this file supports your commitment to preserving the planet's resources without compromising on style or practicality.

Constructed from 30% pre-consumer recycled plastic for sustainability

High-quality materials ensure durability and longevity

Accommodates 60 sheets of A4 paper (80 gsm) comfortably

Features a glass-clear cover for easy display of documents

Includes a full-length title strip for clear content description

Lightweight design at just 36 grams for easy handling

Thumb cut openings on the TOP and bottom for effortless access

Cutout on the back cover provides simple and quick opening

All metal components are removable for 100% recyclability

Efficient design minimises packaging waste, supporting eco-friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy