RS Better World
Leitz Document Wallet Clear A4, Polypropylene
- RS Stock No.:
- 652-505
- Mfr. Part No.:
- 47800003
- Brand:
- Leitz
Subtotal (1 pack of 100 units)*
$222.62
(exc. GST)
$244.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $222.62 | $2.226 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-505
- Mfr. Part No.:
- 47800003
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Clear | |
| Translucent | No | |
| Better World Product | Yes | |
| Better World Verification | UL Environmental Claim Validation | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Clear | ||
Translucent No | ||
Better World Product Yes | ||
Better World Verification UL Environmental Claim Validation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz Premium Pocket A4 Opened Top and Left is designed to provide a practical solution for protecting and presenting your documents. Made with 30% pre-consumer recycled plastic, this high-quality pocket offers both durability and environmental consciousness. Its clear matt finish makes it perfect for everyday use at home, school or the office. The innovative design ensures easy access to documents from the TOP and left side, allowing you to retrieve items swiftly without disrupting your binder's mechanism. Built with copy-safe and acid-free material, it guarantees long-term preservation of your important papers, making it an Ideal choice for safeguarding VITAL documents against moisture, dust, and dirt.
Constructed from heavy-duty 130 Micron polypropylene for repeated use
4 hole multi-punched strip for convenient storage in lever arch files and binders
Copy-safe and acid-free to ensure document longevity
Easy access design allows quick retrieval without disengaging binding
Embossed finish prevents fingerprints and grease marks on the sleeves
Recyclable, supporting eco-friendly efforts while reducing plastic waste
Packed in a box of 100 pockets, Ideal for bulk storage and use
Minimum order quantity of one box ensures flexibility for various needs
