Exacompta Clear A4 Presentation Folder
- RS Stock No.:
- 449-744
- Mfr. Part No.:
- 55898E
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-744
- Mfr. Part No.:
- 55898E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Presentation Folder | |
| For Paper Size | A4 | |
| Material | PP | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Presentation Folder | ||
For Paper Size A4 | ||
Material PP | ||
Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Exacompta Crystal Wall Organiser (6 pockets) This crystalclear, allplastic wall sorter classifies and displays carefully sorted documents in 6 compartments. It will allow to display instructions, organize tasks, or even classify documents to share within an entity. It has a retractable plastic hook to be put on the wall or placed on a hook. The compartments are composed of detachable coloured plastic pockets. Each of these pouches can be identified thanks to the label holders and labels provided.
The Exacompta Wall Organizer with 6 pockets is a crystal-clear, all-plastic sorter designed to help you classify and display documents neatly. Perfect for organizing tasks, displaying instructions, or sharing documents within a team, it features 6 compartments with detachable colored plastic pockets. Each pocket comes with label holders and labels for easy identification of contents. The organizer includes a retractable plastic hook, allowing it to be easily mounted on the wall or hung on a hook, providing both convenience and efficient document storage.
Retractable plastic hook
Each of these pouches can be identified thanks to the label holders and labels provided
Each of these pouches can be identified thanks to the label holders and labels provided
Related links
- Exacompta Clear A4 Presentation Folder
- Exacompta Assorted A4 Presentation Folder
- Exacompta Navy Blue A4 Presentation Folder
- Exacompta Green A4 Presentation Folder
- Exacompta Sky Blue A4 Presentation Folder
- Exacompta Purple A4, Foolscap Presentation Folder
- Exacompta Blue A4, Foolscap Presentation Folder
- Exacompta Clear A4 Frame 355mm Width
