Exacompta Blue A4, Foolscap Presentation Folder
- RS Stock No.:
- 449-530
- Mfr. Part No.:
- 211/5001Z
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-530
- Mfr. Part No.:
- 211/5001Z
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Presentation Folder | |
| For Paper Size | A4, Foolscap | |
| Material | Manila | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Presentation Folder | ||
For Paper Size A4, Foolscap | ||
Material Manila | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Exacompta Forever Recycled Document Wallets 290gsm A4 With its wrap around flap, the envelope pocket protects documents perfectly so they may be filed in suspension folders, filing boxes or folders. These Forever pocket wallets are made from 100% recycled card. Blue Angel certified. The bright colours help you easily locate the files and classify all colours. Pre-creased for easy expansion
The Exacompta Envelope Pocket is designed to protect documents, making it easy to file them in suspension folders, filing boxes, or regular folders. These Forever pocket wallets are crafted from 100% recycled card and are Blue Angel certified, ensuring both sustainability and quality. The bright colors not only add a vibrant touch but also make it simple to locate your files quickly.
Precreased for easy expansion
Wrap around flap
Wrap around flap
Related links
- Exacompta Pink A4, Foolscap Presentation Folder
- Exacompta Purple A4, Foolscap Presentation Folder
- Exacompta Green A4, Foolscap Presentation Folder
- Exacompta Yellow A4, Foolscap Presentation Folder
- Exacompta Assorted A4, Foolscap Presentation Folder
- Exacompta Sky Blue A4 Presentation Folder
- Exacompta Navy Blue A4 Presentation Folder
- Exacompta Assorted A4 Presentation Folder
