Exacompta Sky Blue A4 Presentation Folder
- RS Stock No.:
- 449-634
- Mfr. Part No.:
- 55528E
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-634
- Mfr. Part No.:
- 55528E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Presentation Folder | |
| For Paper Size | A4 | |
| Material | Mottled Pressboard | |
| Colour | Sky Blue | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Presentation Folder | ||
For Paper Size A4 | ||
Material Mottled Pressboard | ||
Colour Sky Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Exacompta Aquarel Elasticated Folder, 3 Flap, A4 Made from premium quality 400gsm mottled pressboard for durability. High quality, this elastic folder is made to last. Elasticated closure keeps contents secure. The back label identifies each folder according to its content. 100% French manufacturing of the raw material to the finished product in our Exacompta-Clairefontaine factories. FSC certified product, responsible forest management.
The Exacompta folder is crafted from premium 400gsm mottled pressboard, ensuring durability and a high-quality feel. Designed for long-lasting use, it features an elasticated closure that keeps contents secure. The back label allows for easy identification of each folder's contents. Proudly 100% French-made, from raw material to finished product, this folder is manufactured in Exacompta-Clairefontaine factories, offering both superior craftsmanship and sustainability.
FSC certified product
A4 size
ISO 9706 compliant
A4 size
ISO 9706 compliant
Related links
- Exacompta Navy Blue A4 Presentation Folder
- Exacompta Blue A4, Foolscap Presentation Folder
- Exacompta Sky Blue A4 Handifile Expanding Organiser
- Exacompta Assorted A4 Presentation Folder
- Exacompta Clear A4 Presentation Folder
- Exacompta Green A4 Presentation Folder
- Exacompta Purple A4, Foolscap Presentation Folder
- Exacompta Sky Blue A4 Letter Tray
