Exacompta Assorted A4, Foolscap Presentation Folder
- RS Stock No.:
- 449-564
- Mfr. Part No.:
- DW250-ASTZ
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-564
- Mfr. Part No.:
- DW250-ASTZ
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Presentation Folder | |
| For Paper Size | A4, Foolscap | |
| Material | Manila | |
| Colour | Assorted | |
| Colours Included | Blue, Green, Red, Yellow | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Presentation Folder | ||
For Paper Size A4, Foolscap | ||
Material Manila | ||
Colour Assorted | ||
Colours Included Blue, Green, Red, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Exacompta Document Wallet (A4+/250gsm) These Guildhall Document wallets are perfect for storing all your documents and paperwork in. Made from 250gsm manilla, perfect for A4 and foolscap documents Can hold approximately 200 sheets Small box on the front for labelling the contents Blue Angel certified
The Exacompta Document wallets are an ideal solution for storing your documents and paperwork securely. Made from durable 250gsm manilla, they are perfectly sized for A4 and foolscap documents. These wallets can hold approximately 200 sheets, providing ample space for organizing and protecting your important papers in a simple, efficient manner. Perfect for both office and home use.
Small box on the front for labelling the contents
Blue Angel certified
Blue Angel certified
Related links
- Exacompta Assorted A4, Foolscap Presentation Folder
- Exacompta Pink A4, Foolscap Presentation Folder
- Exacompta Purple A4, Foolscap Presentation Folder
- Exacompta Green A4, Foolscap Presentation Folder
- Exacompta Yellow A4, Foolscap Presentation Folder
- Exacompta Blue A4, Foolscap Presentation Folder
- Exacompta Assorted A4 Presentation Folder
- Exacompta Assorted A4, Foolscap
