Exacompta Document Wallet Clear A4, Polypropylene
- RS Stock No.:
- 449-647
- Mfr. Part No.:
- 55198E
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-647
- Mfr. Part No.:
- 55198E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Clear | |
| Translucent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Clear | ||
Translucent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Exacompta Crystal Expanding File with Handles, 24 Sections The Exacompta expanding file is made from clear polypropylene and 24 coloured polypropylene sections. Supplied with two sheets of labels that can be personalised. Two label holders on the front for business cards or to identify the contents. Light and rigid PP with multi coloured sections. Exterior Size 33x23.5x25cm The File is made from 1mm clear polypropylene cover and 0.2mm coloured sections The expanding case has strong carry handles
The Exacompta expanding file is made from clear polypropylene and features 24 colorful polypropylene sections for easy organization. It comes with two sheets of customizable labels, allowing you to personalize the file to suit your needs. With two label holders on the front, you can display business cards or quickly identify the contents. The lightweight yet rigid PP material ensures durability, while the multi-colored sections make it easy to separate and access your documents. A practical and vibrant solution for keeping your files organized.
Expanding case has strong carry handles
A4 size
