Kensington Grey Holder Document Holder
- RS Stock No.:
- 652-696
- Mfr. Part No.:
- 62405
- Brand:
- Kensington
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-696
- Mfr. Part No.:
- 62405
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Sub Type | Holder | |
| Product Type | Document Holder | |
| Colour | Grey | |
| Sheet Size | A4 | |
| Material | Plastic | |
| Depth | 293mm | |
| Sheet Capacity | 50 | |
| Height | 373mm | |
| Width | 37mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Sub Type Holder | ||
Product Type Document Holder | ||
Colour Grey | ||
Sheet Size A4 | ||
Material Plastic | ||
Depth 293mm | ||
Sheet Capacity 50 | ||
Height 373mm | ||
Width 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Kensington InSight Plus Easel Copyholder is expertly designed to enhance comfort and efficiency while reading or typing. This innovative copyholder allows users to position documents at the optimum angle, significantly reducing neck and eye strain. With its Ability to hold up to 50 A4 sheets, it accommodates substantial reports effortlessly. The built-in magnified line guide discreetly aligns text, helping to maintain focus and improve reading accuracy. Furthermore, its collapsible design ensures easy storage, making it an Ideal companion for both office and home environments.
Professional solution for referencing documents with a vertical sliding rule
Flexible design supports up to 50 A4 sheets for larger reports
Four adjustable angle settings provide personalised comfort
Includes a magnified line guide for enhanced focus while reading
Collapsible structure allows for convenient storage and portability
Lightweight design at 443g ensures easy transportation
Related links
- Bott Grey Desktop Document Holder Document Holder
- Schneider Electric White Desktop Document Holder Document Holder
- Bakker Elkhuizen White Desktop Document Holder Document Holder
- Durable Black Document Stand Document Holder
- Document Holders
- Durable Desktop Document Holder
- Durable Transparent Document Display Document Holder
- Kensington Grey Leather Wrist Rest 18.00 mm Height 153.00 mm 73mm
