Durable Black Holder Document Holder

N

Subtotal (1 unit)*

$82.10

(exc. GST)

$90.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.10

*price indicative

RS Stock No.:
907-846
Mfr. Part No.:
1709760060
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Document Holder

Sub Type

Holder

Colour

Black

Material

Plastic

Sheet Size

A4

Depth

135mm

Height

690mm

Number of Pockets

6

Width

240mm

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
DE
The Durable literature holder is an innovative solution for displaying information materials in A4 portrait format. Designed for wall mounting, it maximises space efficiency while keeping documents easily accessible.

Wall-mounted design allows for easy installation and space-saving functionality

Holds up to 6 compartments, accommodating A4 portrait documents seamlessly

Filling capacity of 23 mm enables storage of thicker materials

Supports a maximum load of approximately 6 kg for reliable usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy