Durable Black Holder Document Holder
- RS Stock No.:
- 907-848
- Mfr. Part No.:
- 1709785060
- Brand:
- Durable
N
Subtotal (1 unit)*
$82.10
(exc. GST)
$90.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.10 |
*price indicative
- RS Stock No.:
- 907-848
- Mfr. Part No.:
- 1709785060
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | Holder | |
| Product Type | Document Holder | |
| Colour | Black | |
| Sheet Size | A4 | |
| Material | Plastic | |
| Depth | 95mm | |
| Height | 620mm | |
| Number of Pockets | 6 | |
| Width | 348mm | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Holder | ||
Product Type Document Holder | ||
Colour Black | ||
Sheet Size A4 | ||
Material Plastic | ||
Depth 95mm | ||
Height 620mm | ||
Number of Pockets 6 | ||
Width 348mm | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable literature holder designed to organise and display information materials in A4 landscape format. Its wall-mounted design optimises space while providing easy accessibility to essential documents.
Wall-mounted design with 6 compartments for A4 landscape format
Filling capacity of 23 mm allows for multiple documents
Extendable load capacity of approximately 6 kg for versatile usage
Outer dimensions: 348 mm width, 620 mm height, and 95 mm depth
