Durable Transparent Holder Document Holder

N

Subtotal (1 lot of 5 units)*

$87.57

(exc. GST)

$96.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +$87.57$17.514

*price indicative

RS Stock No.:
907-833
Mfr. Part No.:
504519
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Sub Type

Holder

Product Type

Document Holder

Colour

Transparent

Material

R-PET

Sheet Size

A3

Sheet Capacity

1

Depth

400μm

Height

422mm

Number of Pockets

1

Width

298mm

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
PL
The Durable info holder offers a reliable solution for displaying documents in portrait format, making it suitable for both smooth and uneven surfaces. Its self adhesive design ensures easy installation and convenient document changes.

Permanently self-adhesive with two strips on the back for secure attachment

Foil MADE from at least 70% recycled PET, supporting environmentally friendly practices

Easy document replacement by simply sliding in from the side

Removable adhesive strips allow for residue-free disposal and recycling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy