LENOVO 3840 x 2160 pixels USB C USB USB 3.2 Gen 2 Portswith HDMI - 4 xUSB ports
- RS Stock No.:
- 847-594
- Mfr. Part No.:
- 4X11N40212
- Brand:
- LENOVO
N
Subtotal (1 unit)*
$164.97
(exc. GST)
$181.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.97 |
*price indicative
- RS Stock No.:
- 847-594
- Mfr. Part No.:
- 4X11N40212
- Brand:
- LENOVO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LENOVO | |
| Product Type | USB | |
| Standards/Approvals | CB | |
| USB Specification | USB 3.2 Gen 2 | |
| Number of USB Ports | 4 | |
| Maximum Resolution | 3840 x 2160 pixels | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 1 | |
| Bus Type | USB C | |
| Select all | ||
|---|---|---|
Brand LENOVO | ||
Product Type USB | ||
Standards/Approvals CB | ||
USB Specification USB 3.2 Gen 2 | ||
Number of USB Ports 4 | ||
Maximum Resolution 3840 x 2160 pixels | ||
Video Connection Type HDMI | ||
Supported Number of Displays 1 | ||
Bus Type USB C | ||
- COO (Country of Origin):
- CN
The LENOVO Advanced dock designed to enhance productivity for professionals on the go. This versatile device seamlessly connects multiple peripherals while ensuring efficient power delivery to USB-C laptops.
Equipped with eight strategically positioned ports for optimal connectivity
Supports 4K
