LENOVO 3 3840 x 2160 pixels USB C Universal web platform USB 3.2 Gen 2 Portswith DisplayPort - 5 xUSB ports
- RS Stock No.:
- 847-593
- Mfr. Part No.:
- 40AY0090UK
- Brand:
- LENOVO
N
Subtotal (1 unit)*
$420.84
(exc. GST)
$462.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.84 |
*price indicative
- RS Stock No.:
- 847-593
- Mfr. Part No.:
- 40AY0090UK
- Brand:
- LENOVO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LENOVO | |
| Product Type | Universal web platform | |
| Standards/Approvals | CE | |
| Video Connection Type | DisplayPort | |
| Maximum Resolution | 3840 x 2160 pixels | |
| Bus Type | USB C | |
| USB Specification | USB 3.2 Gen 2 | |
| Supported Number of Displays | 3 | |
| Number of USB Ports | 5 | |
| Select all | ||
|---|---|---|
Brand LENOVO | ||
Product Type Universal web platform | ||
Standards/Approvals CE | ||
Video Connection Type DisplayPort | ||
Maximum Resolution 3840 x 2160 pixels | ||
Bus Type USB C | ||
USB Specification USB 3.2 Gen 2 | ||
Supported Number of Displays 3 | ||
Number of USB Ports 5 | ||
- COO (Country of Origin):
- CN
The LENOVO Universal USB-C Dock is an Advanced one-cable docking solution designed to enhance performance and productivity for both office and remote work setups.
Compatible with Windows 10 and above PCs, supporting most USB-C notebooks
Offers 11+ ports including DisplayPort and HDMI for exceptional versatility
Provides Rapid charging capabilities of up to 100W for USB-C notebooks
Equipped with auto firmware updates, simplifying IT management
