RS Better World
Dell 27 in IPS LED Monitor, 1920 x 1080 pixels
- RS Stock No.:
- 838-102
- Mfr. Part No.:
- DELL-P2725H
- Brand:
- Dell
N
Subtotal (1 unit)*
$596.57
(exc. GST)
$656.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $596.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 838-102
- Mfr. Part No.:
- DELL-P2725H
- Brand:
- Dell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Product Type | Monitor | |
| Screen Size | 27 in | |
| Maximum Resolution | 1920 x 1080 pixels | |
| Screen Type | IPS LED | |
| Video Connection Type | DisplayPort | |
| Touch Screen | No | |
| Built-in Speaker | No | |
| Standards/Approvals | RoHS | |
| Better World Verification | ENERGY STAR | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Contrast Ratio | 1500:1 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Product Type Monitor | ||
Screen Size 27 in | ||
Maximum Resolution 1920 x 1080 pixels | ||
Screen Type IPS LED | ||
Video Connection Type DisplayPort | ||
Touch Screen No | ||
Built-in Speaker No | ||
Standards/Approvals RoHS | ||
Better World Verification ENERGY STAR | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Contrast Ratio 1500:1 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Dell monitor with 27 inch display balances premium eye comfort with crisp Visual performance, making daily multitasking seamless and efficient.
Smooth 100Hz refresh rate
Four Star TUV eye comfort rating
Fully adjustable height tilt swivel and pivot stand
Built in USB hub for accessories
