Dell 4 5 k Laptop Docking Stations ISO 13849-1, PLd Portswith HDMI 2.0 - 6 xUSB ports

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-021
Mfr. Part No.:
DELL-UD22
Brand:
Dell
Find similar products by selecting one or more attributes.
Select all

Brand

Dell

Product Type

Laptop Docking Stations

Standards/Approvals

No

Video Connection Type

HDMI 2.0

Maximum Resolution

5 k

Number of USB Ports

6

Supported Number of Displays

4

USB Specification

ISO 13849-1, PLd

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy