Hewlett Packard 4 3840 x 2160 pixel Laptop Docking Stations PLe, EN ISO 13849-1 Ports 6 xUSB ports
- RS Stock No.:
- 637-958
- Mfr. Part No.:
- 4J0A2AA#ABB
- Brand:
- Hewlett Packard
This image is representative of the product range
Subtotal (1 unit)*
$1,793.26
(exc. GST)
$1,972.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,793.26 |
*price indicative
- RS Stock No.:
- 637-958
- Mfr. Part No.:
- 4J0A2AA#ABB
- Brand:
- Hewlett Packard
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Product Type | Laptop Docking Stations | |
| Standards/Approvals | No | |
| Maximum Resolution | 3840 x 2160 pixel | |
| USB Specification | PLe, EN ISO 13849-1 | |
| Supported Number of Displays | 4 | |
| Number of USB Ports | 6 | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Product Type Laptop Docking Stations | ||
Standards/Approvals No | ||
Maximum Resolution 3840 x 2160 pixel | ||
USB Specification PLe, EN ISO 13849-1 | ||
Supported Number of Displays 4 | ||
Number of USB Ports 6 | ||
- COO (Country of Origin):
- CN
Related links
- Hewlett Packard 3840 x 2160 pixel Laptop Docking Stations IEC 62061, SIL 1 Ports 3 xUSB ports
- Hewlett Packard 3840 x 2160 pixel Laptop Docking Stations SIL 1, IEC 62061 Ports 5 xUSB ports
- Hewlett Packard 7680 x 4320 pixel Laptop Docking Stations SIL 1, IEC 62061 Ports 6 xUSB ports
- Dell 4 5 k Laptop Docking Stations ISO 13849-1, PLd Portswith HDMI 2.0 - 6 xUSB ports
- StarTech.com 3 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith DisplayPort, HDMI - 6 xUSB ports
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 6 xUSB ports
- Roline 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 6 xUSB ports
- StarTech.com 3 3840 x 2160 pixels USB Docking Station USB 3.2 Portswith HDMI - 6 xUSB ports
