Hewlett Packard 3840 x 2160 pixel Laptop Docking Stations SIL 1, IEC 62061 Ports 5 xUSB ports
- RS Stock No.:
- 637-950
- Mfr. Part No.:
- 5TW13AA#ABB
- Brand:
- Hewlett Packard
This image is representative of the product range
Subtotal (1 unit)*
$1,087.98
(exc. GST)
$1,196.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,087.98 |
*price indicative
- RS Stock No.:
- 637-950
- Mfr. Part No.:
- 5TW13AA#ABB
- Brand:
- Hewlett Packard
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Product Type | Laptop Docking Stations | |
| Standards/Approvals | No | |
| Number of USB Ports | 5 | |
| USB Specification | SIL 1, IEC 62061 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Product Type Laptop Docking Stations | ||
Standards/Approvals No | ||
Number of USB Ports 5 | ||
USB Specification SIL 1, IEC 62061 | ||
Maximum Resolution 3840 x 2160 pixel | ||
- COO (Country of Origin):
- CN
Related links
- Hewlett Packard 3840 x 2160 pixel Laptop Docking Stations IEC 62061, SIL 1 Ports 3 xUSB ports
- Hewlett Packard 7680 x 4320 pixel Laptop Docking Stations SIL 1, IEC 62061 Ports 6 xUSB ports
- Hewlett Packard 4 3840 x 2160 pixel Laptop Docking Stations PLe, EN ISO 13849-1 Ports 6 xUSB ports
- RND 3840 x 2160 pixel USB 3.0 Docking Station EN 62061 HDMI - 2 xUSB ports
- RND 3840 x 2160 pixel USB 3.0 USB 3.0 Portswith HDMI, HDMI - 5 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 4K at 60Hz USB C Docking Station USB 3.2 Portswith HDMI, DisplayPort - 5 xUSB ports
- Dell 4 5 k Laptop Docking Stations ISO 13849-1, PLd Portswith HDMI 2.0 - 6 xUSB ports
