Hewlett Packard 7680 x 4320 pixel Laptop Docking Stations SIL 1, IEC 62061 Ports 6 xUSB ports

This image is representative of the product range

Subtotal (1 unit)*

$2,368.93

(exc. GST)

$2,605.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,368.93

*price indicative

RS Stock No.:
637-959
Mfr. Part No.:
4J0G4AA#ABB
Brand:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

Product Type

Laptop Docking Stations

Standards/Approvals

No

USB Specification

SIL 1, IEC 62061

Maximum Resolution

7680 x 4320 pixel

Number of USB Ports

6

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy