Kensington 2 7680 x 4320 Pixels USB Docking Station USB 4 Portswith HDMI - 3 xUSB ports
- RS Stock No.:
- 652-387
- Mfr. Part No.:
- K32850WW
- Brand:
- Kensington
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 652-387
- Mfr. Part No.:
- K32850WW
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Docking Station | |
| Standards/Approvals | Rohs | |
| Supported Number of Displays | 2 | |
| Video Connection Type | HDMI | |
| Maximum Resolution | 7680 x 4320 Pixels | |
| Bus Type | USB | |
| USB Specification | USB 4 | |
| Thunderbolt Connector Type | Thunderbolt 4 | |
| Number of USB Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Docking Station | ||
Standards/Approvals Rohs | ||
Supported Number of Displays 2 | ||
Video Connection Type HDMI | ||
Maximum Resolution 7680 x 4320 Pixels | ||
Bus Type USB | ||
USB Specification USB 4 | ||
Thunderbolt Connector Type Thunderbolt 4 | ||
Number of USB Ports 3 | ||
- COO (Country of Origin):
- CN
The Kensington USB4 Portable Docking Station is a pioneering solution designed for professionals seeking to simplify their workspace without sacrificing power or functionality. This versatile docking station empowers your mobile devices with seamless connectivity, featuring dual 4K support, 40Gbps upstream speed, and 100W power pass-through, all in a sleek and Compact design. Ideal for hybrid workers and frequent travellers, the MD120U4 accommodates a wide range of devices and operating systems while eliminating the need for extra power bricks. Enhanced productivity is ensured with a variety of ports, including 2 x HDMI, USB-C, and USB-A connections, making it the perfect companion for anyone looking to maximise efficiency wherever they work.
Universal compatibility supports a wide array of devices and operating systems
Dual 4K display support ensures stunning video output for a superior viewing experience
Up to 100W power pass-through charges your laptop while using it, reducing clutter
A multitude of productivity ports, including 2 x HDMI and 2 x USB-A, cater to diverse connectivity needs
Compact design easily fits into backpacks and cases for on-the-go convenience
Included cable storage clips help keep your workspace tidy and equipment organised
A 3-year limited warranty offers peace of mind for users in varied environments
Related links
- Kensington 3 7680 x 4320 Pixels USB Docking Station USB Type C Portswith HDMI - 5 xUSB ports
- Kensington 2 4096 x 2160 Pixels USB Docking Station USB Type A, USB Type C Portswith HDMI - 6 xUSB ports
- StarTech.com 2 7680 x 4320 pixel Thunderbolt 3 Docking Station USB Type C Portswith DisplayPort, HDMI - 5 xUSB ports
- Kensington 2 7680 x 4320 pixel USB Thunderbolt Adapter USB Type A, USB Type C Portswith USB - 6 xUSB ports
- StarTech.com 3 3840 x 2160 pixels USB Docking Station USB 3.2 Portswith HDMI - 6 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 1920 x 1200 pixel USB C Docking Station USB 3.0 Portswith HDMI, VGA - 3 xUSB ports
- RND 3840 x 2160 pixel USB C USB 3.0 Portswith HDMI - 3 xUSB ports
