HENSEL KV Series Cable Entry Cover for Use with Small-type distribution boards with 4.5 modules
- RS Stock No.:
- 119-722
- Mfr. Part No.:
- KVEB04
- Brand:
- HENSEL
Subtotal (1 unit)*
$6.70
(exc. GST)
$7.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.70 |
*price indicative
- RS Stock No.:
- 119-722
- Mfr. Part No.:
- KVEB04
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Cable Entry Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | Small-type distribution boards with 4.5 modules | |
| IP Rating | IP66 | |
| Series | KV | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Cable Entry Cover | ||
Product Type Enclosure Accessory | ||
For Use With Small-type distribution boards with 4.5 modules | ||
IP Rating IP66 | ||
Series KV | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cable entry cover for small type distribution boards with 4.5 modules is specifically designed to provide protection and manage cable entries for distribution boards with this configuration. It ensures that cables are securely routed and the internal components of the distribution board are safeguarded from external elements.
High degree of protection with IP66 rating for increased durability
Includes one cable entry cover for replacement purposes
Lightweight design at 0.019 kg for convenient handling and installation
Related links
- HENSEL KV Series Cable Entry Cover for Use with Small Type Distribution Boards With 6 Modules
- HENSEL KV Series Cable Entry Cover for Use with Small-type distribution boards with 3 modules
- HENSEL KV Series Sealing Device for Use with Small Type Distribution Boards 12 - 54 Modules
- HENSEL KV Series Sealing Device for Use with Small Type Distribution Boards 3 - 9 Modules and For KV 9325, KV 9363
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 04 Empty Boxes x 81 mm x 81mm
- HENSEL KV Series Spare Key for Use with Door Lock KV ES 1 or KV ES 3
- HENSEL KV Series Grey Polystyrene Junction Box 182 mm, 295mm 583 mm
- HENSEL KV Series Polystyrene Box for Use with Fastening Screws 583 mm x 583 mm x 295mm
