HENSEL Lockable Mi Mi Distribution Board, Polycarbonate, 1 Way
- RS Stock No.:
- 276-5359
- Mfr. Part No.:
- MI1111
- Brand:
- HENSEL
Subtotal (1 unit)*
$639.27
(exc. GST)
$703.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.27 |
*price indicative
- RS Stock No.:
- 276-5359
- Mfr. Part No.:
- MI1111
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | Mi | |
| Lockable | Yes | |
| Series | Mi | |
| Mount Type | DIN Rail | |
| Colour | Grey RAL 7035 | |
| External Depth | 185mm | |
| IP Rating | IP65, IP69 | |
| Material | Polycarbonate | |
| External Height | 150mm | |
| External Width | 300mm | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94, IEC 60754-2 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range Mi | ||
Lockable Yes | ||
Series Mi | ||
Mount Type DIN Rail | ||
Colour Grey RAL 7035 | ||
External Depth 185mm | ||
IP Rating IP65, IP69 | ||
Material Polycarbonate | ||
External Height 150mm | ||
External Width 300mm | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94, IEC 60754-2 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
12 modules: 1 x 12 x 18 mm
1-row
With 1 hinged flap
Hinged flap lockable with accessories
With screw-type terminals for PE/N, for copper conductors
Per PE/N 10 x 16 mm², Cu
For installation of DIN rail equipment in accordance with DIN 43880
With blanking strips for unused DIN rail openings
Lid fasteners for tool operation
Material: PC (polycarbonate)
Protection class: II
Colour: grey, RAL 7035
Related links
- HENSEL Mi Mi Distribution Board 1 Way
- HENSEL Mi Mi Distribution Board 101A 1 Way
- HENSEL Mi Mi 1112 Distribution Board 1 Way
- HENSEL Mi Mi 1224 Distribution Board 75A 1 Way
- HENSEL ENYFLEX ENYFLEX Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board 630A
