HENSEL Lockable Mi Mi Distribution Board, Polycarbonate, 1 Way
- RS Stock No.:
- 276-5362
- Mfr. Part No.:
- MI1222
- Brand:
- HENSEL
Subtotal (1 unit)*
$949.42
(exc. GST)
$1,044.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $949.42 |
*price indicative
- RS Stock No.:
- 276-5362
- Mfr. Part No.:
- MI1222
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | Mi | |
| Lockable | Yes | |
| Series | Mi | |
| Mount Type | DIN Rail | |
| Colour | Grey RAL 7035 | |
| External Depth | 185mm | |
| IP Rating | IP65, IP69 | |
| Material | Polycarbonate | |
| External Width | 300mm | |
| External Height | 300mm | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range Mi | ||
Lockable Yes | ||
Series Mi | ||
Mount Type DIN Rail | ||
Colour Grey RAL 7035 | ||
External Depth 185mm | ||
IP Rating IP65, IP69 | ||
Material Polycarbonate | ||
External Width 300mm | ||
External Height 300mm | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
24 modules: 2 x 12 x 18 mm
2-row
With 2 hinged flaps
Hinged flap lockable with accessories
FIXCONNECT® plug-in terminal technology for PE and N
Per PE/N 3 x 25 mm², 12 x 4 mm², Cu
N separable for different potentials
For installation of DIN rail equipment in accordance with DIN 43880
With blanking strips for unused DIN rail openings
Lid fasteners for tool operation
Material: PC (polycarbonate)
Protection class: II
Colour: grey, RAL 7035
Related links
- HENSEL Mi Mi Distribution Board 1 Way
- HENSEL Mi Mi Distribution Board 101A 1 Way
- HENSEL Mi Mi 1112 Distribution Board 1 Way
- HENSEL Mi Mi 1224 Distribution Board 75A 1 Way
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYFLEX ENYFLEX Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort KLV Distribution Board 1 Way
