HENSEL Lockable ENYMOD ENYMOD Distribution Board, 630A, Polycarbonate
- RS Stock No.:
- 117-370
- Mfr. Part No.:
- MI1118
- Brand:
- HENSEL
Subtotal (1 unit)*
$401.39
(exc. GST)
$441.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.39 |
*price indicative
- RS Stock No.:
- 117-370
- Mfr. Part No.:
- MI1118
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 630A | |
| Range | ENYMOD | |
| Lockable | Yes | |
| Series | ENYMOD | |
| Colour | Grey | |
| Mount Type | Wall | |
| Supply Voltage | 690V ac, 1000V ac | |
| External Depth | 300mm | |
| IP Rating | IP65 | |
| External Height | 170mm | |
| External Width | 150mm | |
| Material | Polycarbonate | |
| Standards/Approvals | DIN 43880, IEC 61439-2 | |
| Number of Rows | 1 | |
| Breaking Capacity | 21kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 630A | ||
Range ENYMOD | ||
Lockable Yes | ||
Series ENYMOD | ||
Colour Grey | ||
Mount Type Wall | ||
Supply Voltage 690V ac, 1000V ac | ||
External Depth 300mm | ||
IP Rating IP65 | ||
External Height 170mm | ||
External Width 150mm | ||
Material Polycarbonate | ||
Standards/Approvals DIN 43880, IEC 61439-2 | ||
Number of Rows 1 | ||
Breaking Capacity 21kA | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is a 1 row unit designed for the installation of DIN rail equipment in accordance with DIN 43880. It includes blanking strips for unused DIN rail openings.
Lid fasteners for hand operation
With removable DIN rail rack and earth connection
DIN rail rack can be earthed
Related links
- HENSEL ENYMOD ENYMOD Distribution Board 630A
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 630A
- HENSEL ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board 101A
- Schneider Electric PowerPact PowerPact Distribution Board 630A
- Schneider Electric PowerPact PowerPact Distribution Board 630A 18 Way
- HENSEL Mi Mi Distribution Board 1 Way
