HENSEL ENYFLEX ENYFLEX Distribution Board, Laminated Paper
- RS Stock No.:
- 117-655
- Mfr. Part No.:
- MIMP1
- Brand:
- HENSEL
Subtotal (1 unit)*
$37.77
(exc. GST)
$41.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.77 |
*price indicative
- RS Stock No.:
- 117-655
- Mfr. Part No.:
- MIMP1
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYFLEX | |
| Series | ENYFLEX | |
| Mount Type | Screw | |
| External Depth | 4mm | |
| IP Rating | IP66 | |
| Material | Laminated Paper | |
| External Width | 259mm | |
| External Height | 115mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYFLEX | ||
Series ENYFLEX | ||
Mount Type Screw | ||
External Depth 4mm | ||
IP Rating IP66 | ||
Material Laminated Paper | ||
External Width 259mm | ||
External Height 115mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate is designed for Mi empty boxes sizes 1, 2, 3, 4, and 6. It measures 259 x 115 mm and has a material thickness of 4 mm. The plate includes fixing screws for installation.
IP66 protection rated
Made of laminated paper coated material
Related links
- HENSEL ENYFLEX ENYFLEX Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYMOD Distribution Board
- HENSEL ENYBOARD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 630A
- HENSEL Mi Mi Distribution Board 101A 1 Way
