Schneider Electric PowerPact PowerPact Distribution Board, 800A, 18 Way
- RS Stock No.:
- 247-2145
- Mfr. Part No.:
- MGPCM18R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,032.17
(exc. GST)
$4,435.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,032.17 |
*price indicative
- RS Stock No.:
- 247-2145
- Mfr. Part No.:
- MGPCM18R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 18 | |
| Current Rating | 800A | |
| Range | PowerPact | |
| Colour | Cream | |
| Series | PowerPact | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 18 | ||
Current Rating 800A | ||
Range PowerPact | ||
Colour Cream | ||
Series PowerPact | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric metering extension box has 11 cut-outs and it used for 400/630 A panel board with 18 ways or 800 A panel board with 18 ways.
Used meter device
Right hand side location
Related links
- Schneider Electric PowerPact PowerPact 3 Phase Distribution Board 800A 18 Way
- Schneider Electric PowerPact PowerPact Distribution Board 800A 12 Way
- Schneider Electric PowerPact PowerPact Distribution Board 800A 6 Way
- Schneider Electric PowerPact PowerPact Distribution Board 630A 18 Way
- ABB Panel Distribution Board 800A 18 Way
- ABB Enclosure Accessory Distribution Board 800A 18 Way
- Schneider Electric PowerPact PowerPact Distribution Board 630A
- Schneider Electric PowerPact PowerPact 3 Phase Extension Box 800A 12 Way
