ABB Enclosure Accessory Distribution Board, 800A, 18 Way

Subtotal (1 unit)*

$10,240.39

(exc. GST)

$11,264.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,240.39

*price indicative

RS Stock No.:
237-5943
Mfr. Part No.:
188T1PB3MD
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Outgoing Ways

18

Product Type

Enclosure Accessory Distribution Board

Current Rating

800A

External Depth

240mm

External Height

1.85m

External Width

690mm

Standards/Approvals

IEC 61439-1

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The ABB panel board with 3 pole and 18 ways comes in 1650 x 690 x 240 mm dimensions. It has 800A copper rating.

Suitable for T1-XT1 type outgoing MCCB(160A)

Weight: 111.1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy