Schneider Electric PowerPact PowerPact Distribution Board, 800A, 6 Way
- RS Stock No.:
- 247-2146
- Mfr. Part No.:
- MGPCM6R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,759.31
(exc. GST)
$3,035.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,759.31 |
*price indicative
- RS Stock No.:
- 247-2146
- Mfr. Part No.:
- MGPCM6R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 6 | |
| Product Type | Distribution Board | |
| Current Rating | 800A | |
| Range | PowerPact | |
| Series | PowerPact | |
| Colour | Cream | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 6 | ||
Product Type Distribution Board | ||
Current Rating 800A | ||
Range PowerPact | ||
Series PowerPact | ||
Colour Cream | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Schneider Electric Distribution Board, 800A Maximum Current, 6 Outgoing Ways - MGPCM6R
This distribution board is an integral component within electrical power distribution systems, specifically designed for high-current applications. It features a total of 6 outgoing ways and accommodates up to 800A, ensuring robust functionality in industrial settings. The device can be installed on the right-hand side and is ideal for panelboards rated at 400/630A and 800A.
Features & Benefits
• Designed for metering applications providing accurate power measurements
• Supports high current capacity of 800A for demanding installations
• Includes 7 cut-outs for seamless meter device installation
• Compatible with 400/630A and 800A panelboards for versatility
• Compliant with EU RoHS directives ensuring environmental safety
• Finished in cream (RAL 9001) for aesthetic integration
Applications
• Used with metering devices in industrial environments
• Ideal for 400/630A and 800A panelboard installations
• Suitable for integration within complex electrical distribution systems
• Supports various industrial distribution boards for efficient energy management
What are the installation requirements for integrating this device?
It should be mounted on the right-hand side of panelboards with compatibility for both 400/630A and 800A ratings, allowing for versatile setup in various configurations.
How does this board ensure environmental compliance?
It adheres to the EU RoHS directives, declaring it free from hazardous substances such as toxic heavy metals and mercury, supporting sustainable usage in electrical systems.
Can this device handle diverse electrical loads?
With a maximum current rating of 800A, it is designed to support significant electrical loads in demanding applications, making it suitable for industrial use.
Related links
- Schneider Electric PowerPact PowerPact Distribution Board 800A 12 Way
- Schneider Electric PowerPact PowerPact Distribution Board 800A 18 Way
- Schneider Electric PowerPact PowerPact 3 Phase Distribution Board 800A 18 Way
- Schneider Electric PowerPact PowerPact Distribution Board 630A 18 Way
- Schneider Electric PowerPact PowerPact Distribution Board 630A
- Schneider Electric PowerPact PowerPact 3 Phase Extension Box 800A 12 Way
- ABB Enclosure Accessory Distribution Board 800A 12 Way
- ABB Panel Distribution Board 800A 18 Way
