Schneider Electric PowerPact PowerPact 3 Phase Extension Box, 800A, 12 Way
- RS Stock No.:
- 336-640
- Mfr. Part No.:
- MGPXC512
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,187.60
(exc. GST)
$2,406.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,187.60 |
*price indicative
- RS Stock No.:
- 336-640
- Mfr. Part No.:
- MGPXC512
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Box | |
| Number of Outgoing Ways | 12 | |
| Electrical Phase | 3 | |
| Current Rating | 800A | |
| Range | PowerPact | |
| Colour | Cream | |
| Series | PowerPact | |
| Mount Type | Top, Bottom | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Box | ||
Number of Outgoing Ways 12 | ||
Electrical Phase 3 | ||
Current Rating 800A | ||
Range PowerPact | ||
Colour Cream | ||
Series PowerPact | ||
Mount Type Top, Bottom | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- GB
The Schneider Electric Side Extension Enclosure is a metering extension box designed for seamless integration with 12-way panel boards. It ensures versatility and adaptability for metering applications. Finished in cream for a clean aesthetic, it delivers both durability and functionality.
Support top and bottom mounting on side panels
REACH compliant
RoHS compliant
Related links
- Schneider Electric PowerPact PowerPact 3 Phase Distribution Board 800A 18 Way
- Schneider Electric PowerPact PowerPact Distribution Board 800A 12 Way
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 100 kA
- Schneider Electric Acti9 Acti9 3 Phase Extension Box 250A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box
- Schneider Electric Acti9 SEA9 1, 3 Phase Extension Box
- Schneider Electric Acti9 Acti9 3 Phase Extension Box 160A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box 250A
