ABB Panel Distribution Board, 800A, 18 Way
- RS Stock No.:
- 237-5944
- Mfr. Part No.:
- 188T3PB3MD
- Brand:
- ABB
Subtotal (1 unit)*
$11,695.21
(exc. GST)
$12,864.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,695.21 |
*price indicative
- RS Stock No.:
- 237-5944
- Mfr. Part No.:
- 188T3PB3MD
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel Distribution Board | |
| Number of Outgoing Ways | 18 | |
| Current Rating | 800A | |
| External Depth | 240mm | |
| External Height | 2.05m | |
| External Width | 690mm | |
| Standards/Approvals | IEC 61439-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel Distribution Board | ||
Number of Outgoing Ways 18 | ||
Current Rating 800A | ||
External Depth 240mm | ||
External Height 2.05m | ||
External Width 690mm | ||
Standards/Approvals IEC 61439-1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB panel board with 3 pole and 18 ways comes in 2050 x 690 x 240 mm dimensions. It has 800A copper rating.
Suitable for T3-XT3 type outgoing MCCB(250A)
Weight: 138.6 kg
Related links
- ABB Enclosure Accessory Distribution Board 800A 18 Way
- Schneider Electric PowerPact PowerPact Distribution Board 800A 18 Way
- Schneider Electric PowerPact PowerPact 3 Phase Distribution Board 800A 18 Way
- ABB Panel Distribution Board 250A 12 Way
- ABB Enclosure Accessory Distribution Board 800A 12 Way
- Schneider Electric PowerPact PowerPact Distribution Board 800A 12 Way
- Schneider Electric PowerPact PowerPact Distribution Board 800A 6 Way
- ABB Enclosure Accessory Distribution Board 400A 18 Way