Phoenix Contact SOL-SC SOL-SC Wall Box, 20A, Polycarbonate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$460.86

(exc. GST)

$506.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$460.86
5 +$414.79

*price indicative

RS Stock No.:
239-5117
Mfr. Part No.:
2404295
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Wall Box

Current Rating

20A

Range

SOL-SC

Lockable

No

Series

SOL-SC

Supply Voltage

1000V dc

External Depth

111mm

IP Rating

IP65

Material

Polycarbonate

External Width

254mm

External Height

180mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact string combiner boxes (SCBs) are used in both small rooftop systems and large ground-mounted systems. Their functions include collecting and protecting strings and, if necessary, separating the panels from the rest of the system by means of a switch disconnector or fire service switch disconnector.

No-load voltage (UOC) max. 1100 V DC

MPP voltage (Un) max. 1000 V DC

Number of string inputs 2 (per MPP tracker)

Current per string (max.) 20 A (Imax)

Number of outputs 1 (per MPP tracker)

Number of supported MPP trackers 2

Fast installation and startup

L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy