Phoenix Contact SOL-SC SOL-SC Wall Box, 40A, Polycarbonate
- RS Stock No.:
- 239-5018
- Mfr. Part No.:
- 1022360
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11,877.28
(exc. GST)
$13,065.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1,187.728 | $11,877.28 | - |
| 50 + | $1,068.953 | $10,689.53 | 10% |
*price indicative
- RS Stock No.:
- 239-5018
- Mfr. Part No.:
- 1022360
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wall Box | |
| Current Rating | 40A | |
| Range | SOL-SC | |
| Lockable | No | |
| Series | SOL-SC | |
| Supply Voltage | 1000V dc | |
| External Depth | 111mm | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Height | 254mm | |
| External Width | 361mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wall Box | ||
Current Rating 40A | ||
Range SOL-SC | ||
Lockable No | ||
Series SOL-SC | ||
Supply Voltage 1000V dc | ||
External Depth 111mm | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Height 254mm | ||
External Width 361mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner boxes (SCBs) are used in both small rooftop systems and large ground-mounted systems. Their functions include collecting and protecting strings and, if necessary, separating the panels from the rest of the system by means of a switch disconnector or fire service switch disconnector.
No-load voltage (UOC) max. 1100 V DC
MPP voltage (Un) max. 1000 V DC
Number of string inputs 1 (per MPP tracker)
Current per string (max.) 40 A (Imax)
Number of outputs 1 (per MPP tracker)
Number of supported MPP trackers 6
Fast installation and startup
L
Related links
- Phoenix Contact SOL-SC SOL-SC Wall Box 40A
- Phoenix Contact SOL-SC SOL-SC Wall Box 20A
- Phoenix Contact SOL-SC SOL-SC Wall Box 16A
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 x 111 x 254mm
- Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 254 mm, 361mm 254 mm
