ABB Enclosure Accessory Distribution Board, 400A

Subtotal (1 unit)*

$6,475.47

(exc. GST)

$7,123.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,475.47

*price indicative

RS Stock No.:
237-5938
Mfr. Part No.:
124T1PB3MD
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory Distribution Board

Current Rating

400A

External Depth

240mm

External Height

1.45m

External Width

690mm

Standards/Approvals

IEC 61439-1

Number of Rows

12

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The ABB panel board with 3 pole and 12 ways comes in 1450 x 690 x 240 mm dimensions. It has 400A copper rating.

Suitable for T1-XT1 type outgoing MCCB(160A)

Weight: 100.1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy