Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 18 Way
- RS Stock No.:
- 339-631
- Mfr. Part No.:
- SEA9BPN18PEV
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,989.29
(exc. GST)
$2,188.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,989.29 |
*price indicative
- RS Stock No.:
- 339-631
- Mfr. Part No.:
- SEA9BPN18PEV
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 18 | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Series | Acti9 | |
| External Depth | 105mm | |
| External Height | 746mm | |
| External Width | 375mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 18 | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Series Acti9 | ||
External Depth 105mm | ||
External Height 746mm | ||
External Width 375mm | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Isobar P B pan assembly is a durable and efficient solution designed for distribution applications, supporting seamless integration with various devices. Its compatibility with multiple incomer options ensures flexibility and adaptability for diverse setups. Built with high safety standards, it also delivers reliable short-circuit withstand performance.
1 way incomer 3P plus N plus E
18 ways outgoer
Halogen free plastic
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 18 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 18 Way
- Schneider Electric Acti9 SEA9 3 Phase Distribution Board 250A 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 12 Way
