RS Better World
Schneider Electric Acti9 Acti 9 3 Phase Distribution Board, 250A, 18 Way
- RS Stock No.:
- 230-6849
- Mfr. Part No.:
- SEA9BN18TNA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,118.41
(exc. GST)
$1,230.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,118.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-6849
- Mfr. Part No.:
- SEA9BN18TNA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 18 | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Series | Acti 9 | |
| External Depth | 90mm | |
| Supply Voltage | 415V ac | |
| External Width | 210mm | |
| External Height | 398mm | |
| Standards/Approvals | AS/NZS 61439 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 18 | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Series Acti 9 | ||
External Depth 90mm | ||
Supply Voltage 415V ac | ||
External Width 210mm | ||
External Height 398mm | ||
Standards/Approvals AS/NZS 61439 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
The Schneider Electric range Acti 9 Product or component type is pan assembly for isobar B distribution board. Incomer device options 3P switch disconnector, 3P terminal block and 3P MCCB. Number of ways 1 way (incomer) and 18 ways (outgoes).
Green Premium product
Mercury free
Halogen free plastic parts product
Related links
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 18 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 24 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 16 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 72 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 8 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 30 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 12 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 6 Way
