Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 20 Way
- RS Stock No.:
- 339-637
- Mfr. Part No.:
- SEA9DE40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$474.94
(exc. GST)
$522.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.94 |
*price indicative
- RS Stock No.:
- 339-637
- Mfr. Part No.:
- SEA9DE40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 20 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Range | Acti9 | |
| Mount Type | Surface | |
| Series | Acti9 | |
| Colour | Cream | |
| External Depth | 117mm | |
| IP Rating | IP3X | |
| External Width | 489mm | |
| External Height | 300mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 20 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Range Acti9 | ||
Mount Type Surface | ||
Series Acti9 | ||
Colour Cream | ||
External Depth 117mm | ||
IP Rating IP3X | ||
External Width 489mm | ||
External Height 300mm | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar A DIN rail enclosure is a sturdy steel solution tailored for distribution applications, featuring surface mounting and a durable epoxy powder coating. Equipped with essential components like a DIN rail, earth terminal block, back plate, door, and cover, it ensures reliability and ease of installation
Folded sheet steel with cream epoxy powder coat
20 ways
Left opening hinged
IP3X protection
REACh and RoHS regulations
- RS Stock No. 0339832
- Mfr. Part No. SEA9DE32
Each
$419.25
- RS Stock No. 0335398
- Mfr. Part No. SEA9DE64
Each
$837.82
- RS Stock No. 0339378
- Mfr. Part No. SEB42S18250
Each
$11,365.21
- RS Stock No. 0339680
- Mfr. Part No. SEA9APN10S10
Each
$6,489.03
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 20 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 100A 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 100A 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way











