RS Better World

Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 18 Way

Subtotal (1 unit)*

$2,412.98

(exc. GST)

$2,654.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,412.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
207-266
Mfr. Part No.:
SE54B250
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

18

Electrical Phase

3

Current Rating

250A

Range

Acti9

Mount Type

Surface

Series

Acti9

Colour

Grey

External Depth

139mm

IP Rating

IP2X, IP3X

External Width

470mm

External Height

862mm

Standards/Approvals

EN 6059, RoHS, EN 61491

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Loadcenter is compliant with BS EN 61439-1 standards and has a rated capacity of 250A. It features a variety of internal incomers suitable for diverse applications, including options for lugs, switches, RCCBs and MCCBs. Additionally, outgoing MCBs are available, supporting up to 63A in both B and C curves, providing flexibility for different circuit protection needs. This design ensures reliable performance and adaptability for various electrical installations.

RoHS compliant

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy