Schneider Electric Acti9 Acti9 3 Phase Extension Box, 160A

Subtotal (1 unit)*

$1,568.30

(exc. GST)

$1,725.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,568.30

*price indicative

RS Stock No.:
339-641
Mfr. Part No.:
SEA9PNI1603
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Extension Box

Electrical Phase

3

Current Rating

160A

Range

Acti9

Series

Acti9

Standards/Approvals

RoHS, REACH, BS EN 60947-3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Isobar B is a 160A switch disconnector designed for distribution applications. It offers reliable performance with pad copper terminals for M6 connections and adheres to high safety standards, making it suitable for various distribution boards.

3P plus N poles

Halogen free plastic

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy