Schneider Electric Acti9 Acti9 4 Phase Extension Box, 250A
- RS Stock No.:
- 335-402
- Mfr. Part No.:
- SEA9PNI2504
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,349.20
(exc. GST)
$2,584.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,349.20 |
*price indicative
- RS Stock No.:
- 335-402
- Mfr. Part No.:
- SEA9PNI2504
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Box | |
| Electrical Phase | 4 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Standards/Approvals | REACH, RoHS, BS EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Box | ||
Electrical Phase 4 | ||
Current Rating 250A | ||
Range Acti9 | ||
Series Acti9 | ||
Standards/Approvals REACH, RoHS, BS EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Isobar B is a 250A switch disconnector designed for distribution applications. It offers reliable performance with pad copper terminals for M6 connections and adheres to high safety standards, making it suitable for various distribution boards.
4P poles
Halogen free plastic
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 4 Phase Extension Box 125A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box 200A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box 160A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box 250A
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board 250A
- Schneider Electric Acti9 Acti9 Extension Box 250A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box
- Schneider Electric Acti9 Acti9 3 Phase Extension Box 160A
