Schneider Electric Acti9 Acti9 3 Phase Extension Box
- RS Stock No.:
- 339-379
- Mfr. Part No.:
- SEBES
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$545.55
(exc. GST)
$600.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.55 |
*price indicative
- RS Stock No.:
- 339-379
- Mfr. Part No.:
- SEBES
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Box | |
| Electrical Phase | 3 | |
| Range | Acti9 | |
| Series | Acti9 | |
| External Depth | 124mm | |
| External Height | 270mm | |
| External Width | 470mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Box | ||
Electrical Phase 3 | ||
Range Acti9 | ||
Series Acti9 | ||
External Depth 124mm | ||
External Height 270mm | ||
External Width 470mm | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric LoadCentre KQ II B is a steel extension box specifically designed for distribution applications, offering reliable extra space for accommodating electrical modules. With a durable build and thoughtful design, it ensures ease of installation and long-lasting performance.
17 modules
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Extension Box 250A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box 160A
- Schneider Electric Acti9 Acti9 3 Phase Extension Box 200A
- Schneider Electric Acti9 SEA9 1, 3 Phase Extension Box
- Schneider Electric Acti9 Acti9 4 Phase Extension Box 125A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box 250A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box 200A
- Schneider Electric Acti9 Acti9 4 Phase Extension Box 160A
