Eaton xComfort ECO ECO Distribution Board Enclosure, ABS, 12 Way

Subtotal (1 unit)*

$213.72

(exc. GST)

$235.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.72

*price indicative

RS Stock No.:
257-829
Mfr. Part No.:
280349 BC-O-2/24-ECO
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Number of Outgoing Ways

12

Range

xComfort ECO

Mount Type

Surface

Series

ECO

Colour

White, Transparent

External Depth

70mm

Supply Voltage

400V ac

IP Rating

IP40

External Width

310mm

External Height

110mm

Material

ABS

Standards/Approvals

EN 62208, RoHS conform

Number of Rows

2

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton Final Distribution Board is designed to offer reliability and efficiency for modern electrical installations. With its compact surface mounted design, it features two rows and accommodates up to 12 module units, ensuring optimal space utilisation without compromising performance. Engineered with a robust plastic housing, it boasts an IP40 degree of protection, making it suitable for indoor use in various environments. The distribution board excels in energy management, ensuring enhanced safety and efficiency through its compliance with stringent international standards.

Robust plastic housing guarantees durability and resistance to corrosion

Configured for maximum energy efficiency aligning with modern sustainability goals

Clear signage and modular spacings make for an intuitive layout during installation

Compatible with heat dissipation protocols for optimal thermal management

Indoor application makes it suitable for a wide range of environments

Complies with IEC standards ensuring high safety and reliability

Impact resistant with an IK05 rating for added protection

Suitable for high voltage applications rated at 400 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy