Eaton xComfort ECO ECO Distribution Board Enclosure, ABS, 8 Way
- RS Stock No.:
- 256-855
- Mfr. Part No.:
- 280353 BC-U-1/8-ECO
- Brand:
- Eaton
Subtotal (1 unit)*
$87.91
(exc. GST)
$96.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.91 |
*price indicative
- RS Stock No.:
- 256-855
- Mfr. Part No.:
- 280353 BC-U-1/8-ECO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 8 | |
| Range | xComfort ECO | |
| Colour | White | |
| Series | ECO | |
| Mount Type | Flush | |
| Supply Voltage | 400V ac | |
| External Depth | 105mm | |
| IP Rating | IP40 | |
| External Width | 195mm | |
| External Height | 195mm | |
| Material | ABS | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 62208, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 8 | ||
Range xComfort ECO | ||
Colour White | ||
Series ECO | ||
Mount Type Flush | ||
Supply Voltage 400V ac | ||
External Depth 105mm | ||
IP Rating IP40 | ||
External Width 195mm | ||
External Height 195mm | ||
Material ABS | ||
Number of Rows 1 | ||
Standards/Approvals EN 62208, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Final Distribution Board offers an innovative solution for indoor electrical distribution that combines efficiency with robust design. This compact and flush mounted unit is engineered to provide eight module spaces, making it ideal for various applications where space is a premium. Constructed with a durable plastic housing, it meets rigorous compliance standards, ensuring safety and reliability in operation.
Crafted with a plastic housing for enhanced durability and longevity
Equipped with multiple cable entry options for installation versatility
Screw terminals facilitate easy and secure connections
Meets rigorous safety standards to provide reliable operation
Designed for indoor environments making it suitable for various applications
Signal white finish offers a clean and modern look
Related links
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
