Eaton xComfort ECO Distribution Board Enclosure, ABS, 12 Way
- RS Stock No.:
- 256-888
- Mfr. Part No.:
- 281693 BC-O-2/24-TW-ECO
- Brand:
- Eaton
Subtotal (1 unit)*
$213.72
(exc. GST)
$235.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.72 |
*price indicative
- RS Stock No.:
- 256-888
- Mfr. Part No.:
- 281693 BC-O-2/24-TW-ECO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 12 | |
| Range | xComfort | |
| Colour | White | |
| Series | ECO | |
| Mount Type | Surface, DIN Rail | |
| External Depth | 420mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP40 | |
| External Width | 310mm | |
| Material | ABS | |
| External Height | 110mm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS, EN 608 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 12 | ||
Range xComfort | ||
Colour White | ||
Series ECO | ||
Mount Type Surface, DIN Rail | ||
External Depth 420mm | ||
Supply Voltage 400V ac | ||
IP Rating IP40 | ||
External Width 310mm | ||
Material ABS | ||
External Height 110mm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS, EN 608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board epitomises modern electrical distribution in a compact design. Tailored for surface mounting, this compact distribution board features two rows and twelve modular units, making it ideal for efficient space utilisation in various indoor environments. With an IP40 rating, it ensures reliable protection against dust and other particulates, while its stylish white door design seamlessly integrates into diverse interior styles.
Plastic housing enhances durability while maintaining a lightweight profile
Complies with industry standards guaranteeing trustworthy performance
Equipped with screw terminals for secure electrical connections
Two rows accommodate twelve modular units optimising space utilisation
Temperature rise calculation is supported by provided heat dissipation data
Ambient operating temperature range supports versatile indoor applications
Impact resistance rated IK05 increases resilience against physical damage
Related links
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
