Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way
- RS Stock No.:
- 255-210
- Mfr. Part No.:
- 240738 BF-U-3/72-A
- Brand:
- Eaton
Subtotal (1 unit)*
$632.78
(exc. GST)
$696.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.78 |
*price indicative
- RS Stock No.:
- 255-210
- Mfr. Part No.:
- 240738 BF-U-3/72-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 24 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Lockable | Yes | |
| Colour | White | |
| Mount Type | DIN Rail, Flush, Wall | |
| Supply Voltage | 415V ac | |
| External Depth | 140mm | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Height | 630mm | |
| External Width | 600mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 61439-3, IEC/EN 61439-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 24 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Lockable Yes | ||
Colour White | ||
Mount Type DIN Rail, Flush, Wall | ||
Supply Voltage 415V ac | ||
External Depth 140mm | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Height 630mm | ||
External Width 600mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC/EN 62208, IEC/EN 61439-3, IEC/EN 61439-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board is a robust and stylish solution for indoor electrical installations, designed specifically for efficiency and user friendliness. This flush mounted distribution board seamlessly integrates into any setting, featuring a sleek white finish that is both attractive and functional. With three rows and 24 module spaces per row, this unit supplies ample capacity for comprehensive circuit management. Engineered with high quality components, it ensures optimal performance and effective heat dissipation, meeting stringent safety standards.
Durable steel sheet enclosure provides enhanced protection
IP30 rating ensures effective resistance against dust ingress
Designed for easy flush mounting to accommodate diverse installation needs
Features an IK07 impact resistance rating for increased durability
Equipped with screw terminals for secure electrical connections
Multiple cable entry options streamline installation
Two neutral and protective conductor terminals designed for better connectivity
Access to comprehensive installation resources supports effortless setup
Related links
- Eaton xComfort Distribution Board Enclosure 24 Way
- Eaton xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board Enclosure 33 Way
- Eaton xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
