Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 33 Way
- RS Stock No.:
- 254-300
- Mfr. Part No.:
- 240746 BF-U-5/165-A
- Brand:
- Eaton
Subtotal (1 unit)*
$1,174.50
(exc. GST)
$1,291.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,174.50 |
*price indicative
- RS Stock No.:
- 254-300
- Mfr. Part No.:
- 240746 BF-U-5/165-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 33 | |
| Range | xComfort | |
| Lockable | Yes | |
| Mount Type | Wall, DIN Rail, Flush | |
| Colour | White | |
| External Depth | 140mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP30 | |
| External Width | 760mm | |
| Material | Powder Coated Sheet Steel | |
| External Height | 930mm | |
| Number of Rows | 5 | |
| Standards/Approvals | IEC/EN 61439-3, IEC/EN 61439-1, IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 33 | ||
Range xComfort | ||
Lockable Yes | ||
Mount Type Wall, DIN Rail, Flush | ||
Colour White | ||
External Depth 140mm | ||
Supply Voltage 415V ac | ||
IP Rating IP30 | ||
External Width 760mm | ||
Material Powder Coated Sheet Steel | ||
External Height 930mm | ||
Number of Rows 5 | ||
Standards/Approvals IEC/EN 61439-3, IEC/EN 61439-1, IEC/EN 62208 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board offers a robust solution for modern electrical installations, providing a seamless and stylish flush mounted design. Crafted to accommodate up to 33 module space units per row across five rows, this distribution board meets stringent compliance standards, including IEC/EN certifications. Equipped with essential features such as a three point turn lock door, it allows for secure access while ensuring safety through its Class I protection.
Constructed from high quality materials for enhanced durability
Offers excellent heat dissipation in ambient conditions
Maintains a sleek and modern look that blends in with any interior
Rated for both indoor applications and a wide ambient temperature range
Ensures compliance with rigorous European electrical standards
Facilitates easy access to internal components for maintenance
Related links
- Eaton xComfort Distribution Board Enclosure 33 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 33 Way
- Eaton xComfort Distribution Board Enclosure 24 Way
- Eaton xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board Enclosure 5 Way
- Eaton xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
