Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- RS Stock No.:
- 251-426
- Mfr. Part No.:
- 193188 BPM-O-1100/8-P-EP-W
- Brand:
- Eaton
Subtotal (1 unit)*
$2,224.06
(exc. GST)
$2,446.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,224.06 |
*price indicative
- RS Stock No.:
- 251-426
- Mfr. Part No.:
- 193188 BPM-O-1100/8-P-EP-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | Eaton xEnergy Basic LV systems | |
| Mount Type | Surface, Wall | |
| Colour | White | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| External Height | 860mm | |
| External Width | 1.1m | |
| Material | Sheet Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series Eaton xEnergy Basic LV systems | ||
Mount Type Surface, Wall | ||
Colour White | ||
External Depth 270mm | ||
IP Rating IP55 | ||
External Height 860mm | ||
External Width 1.1m | ||
Material Sheet Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic Low Voltage Switchgear is a cutting-edge solution designed for superior surface-mounted installations. With its robust IP55 protection rating, this enclosure ensures optimal performance in various environmental conditions. Constructed from high-quality sheet steel, the unit boasts a sleek white powder-coated finish that not only enhances aesthetics but also offers durability. Designed for maximum versatility, its dimensions of 1100 mm in width, 860 mm in height, and 270 mm in depth allow seamless integration into existing setups. The spacious interior accommodates complex configurations while also providing easy access for maintenance. Ideal for electrical professionals, this product exemplifies reliability and efficiency in low voltage distribution systems, making it an essential asset for any installation.
Engineered for surface-mounted installation, allowing for versatile placement
Robust construction using sheet steel enhances longevity and reliability
IP55 rating ensures protection against dust and water ingress
Includes a thermal dissipation design to maintain optimal operating temperatures
Features adjustable mounting plate for tailored installation solutions
Wall fastening method promotes secure placement and stability
Two covers/doors simplify access for maintenance and management
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure
