Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure, Sheet Steel
- RS Stock No.:
- 230-799
- Mfr. Part No.:
- 116665 BPM-O-800/10-P
- Brand:
- Eaton
Subtotal (1 unit)*
$2,553.87
(exc. GST)
$2,809.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,553.87 |
*price indicative
- RS Stock No.:
- 230-799
- Mfr. Part No.:
- 116665 BPM-O-800/10-P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Colour | Grey | |
| Mount Type | Surface | |
| Series | BPM-O-800/10-P | |
| External Depth | 300mm | |
| Supply Voltage | 440V | |
| IP Rating | IP55 | |
| External Height | 1.09m | |
| External Width | 830mm | |
| Material | Sheet Steel | |
| Standards/Approvals | RoHS | |
| Number of Rows | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Colour Grey | ||
Mount Type Surface | ||
Series BPM-O-800/10-P | ||
External Depth 300mm | ||
Supply Voltage 440V | ||
IP Rating IP55 | ||
External Height 1.09m | ||
External Width 830mm | ||
Material Sheet Steel | ||
Standards/Approvals RoHS | ||
Number of Rows 6 | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic LV system represents a new standard in low voltage switchgear solutions, combining robust design with advanced functionality. Featuring a surface-mount installation, this distribution board ensures ease of access and reliability in various settings. With an IP55 rating, it guarantees protection against dust and water, making it ideal for moisture-proof environments. The dimensions of 1060 x 800 x 270 mm provide ample space for optimal electrical distribution, while the innovative rotary lever door facilitates straightforward operation. This product has been engineered with compliance to high safety standards, ensuring longevity and durability in performance. It is tailored to meet the demands of diverse applications, making it a versatile addition to any electrical installation. The compact yet effective design, coupled with comprehensive heat dissipation features, showcases its engineering excellence, providing peace of mind to users.
Designed for surface-mount installation, ensuring ease of deployment
Robust enclosure material provides high durability for long-term use
Innovative rotary lever door design allows for easy access to the components
Temperature management capabilities enhance overall performance stability
Achieves compliance with industry standards, ensuring safety and reliability
Moisture-proof construction makes it suitable for demanding environments
IP55 rating ensures protection from dust ingress and water exposure
Comprehensive heat dissipation features support efficient thermal performance
Optimal dimensions allow for compact installation without sacrificing space
Supports a variety of applications, enhancing its versatility in electrical systems
Related links
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/12-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
