Eaton xEnergy Main XPNBCB-E-08 Distribution Board, Steel
- RS Stock No.:
- 231-795
- Mfr. Part No.:
- 121450 XPNBCB-E-08
- Brand:
- Eaton
Subtotal (1 unit)*
$290.00
(exc. GST)
$319.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.00 |
*price indicative
- RS Stock No.:
- 231-795
- Mfr. Part No.:
- 121450 XPNBCB-E-08
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| Mount Type | Surface | |
| Series | XPNBCB-E-08 | |
| External Depth | 25mm | |
| External Height | 934mm | |
| External Width | 690mm | |
| Material | Steel | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
Mount Type Surface | ||
Series XPNBCB-E-08 | ||
External Depth 25mm | ||
External Height 934mm | ||
External Width 690mm | ||
Material Steel | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed for seamless integration within electrical systems. Constructed with high-quality materials, the partition features a robust cable connection area and busbar back area, ensuring dependable performance in even the most demanding environments. Measuring 800mm in width, this switchgear not only meets industry standards but also supports modular spacing, allowing for efficient use of space. The galvanized finish adds an additional layer of durability, making it highly suitable for both industrial and commercial applications. With an elegant stainless steel appearance, this switchgear is both functional and aesthetically pleasing, catering to contemporary design requirements whilst guaranteeing exceptional safety and compliance standards.
Constructed with galvanized steel for enhanced longevity
Supports various internal separation forms for flexible configurations
Compact design optimises space without compromising performance
Engineered to meet rigorous safety and compliance standards
Delivers exceptional performance in demanding electrical environments
Visually appealing stainless steel finish complements modern installations
Modular spacing allows for straightforward assembly and installation
Robust construction ensures reliability and peace of mind
Related links
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board
- Eaton xEnergy Main XPNBCB-E-04 Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main Distribution Board
- Eaton XPIX40BCB-E-08 Series Plastic Accessory Kit for Use with Enclosure 798 mm x 460 mm x 723mm
- Eaton xEnergy Main XPFCB08/10 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPLB1008 Distribution Board
