Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- RS Stock No.:
- 259-236
- Mfr. Part No.:
- 284105 XPBCB1202
- Brand:
- Eaton
Subtotal (1 unit)*
$977.54
(exc. GST)
$1,075.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $977.54 |
*price indicative
- RS Stock No.:
- 259-236
- Mfr. Part No.:
- 284105 XPBCB1202
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Series | Eaton xEnergy Main LV | |
| External Depth | 900mm | |
| External Width | 500mm | |
| Material | Steel | |
| External Height | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Series Eaton xEnergy Main LV | ||
External Depth 900mm | ||
External Width 500mm | ||
Material Steel | ||
External Height 25mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partitioning solution is expertly designed for the back area of circuit breaker connections and busbars, streamlining the functionality of low-voltage switchgear installations. Constructed with precision, it offers robust dimensions of 1200mm in width and 200mm in depth, making it an ideal choice for those requiring exceptional performance in limited spaces. Its material thickness of 1.5mm ensures durability while allowing for efficient thermal management. Additionally, the mounting plate comes equipped with pre-cutouts, facilitating easy access to the main busbar transport separation. Versatile and practical, this product is essential for modular enclosures, guaranteeing enhanced organisation and operational efficiency within your electrical setup.
Constructed from high-quality steel for long-lasting durability
Designed with pre-cutouts to simplify main busbar access
Offers a modular spacing of 12.5mm to meet various enclosure needs
Approved for RoHS compliance, ensuring environmental safety
Supports multiple internal separation forms for flexible configurations
Lightweight construction aids in easier installation and handling
Facilitates improved thermal management through elevated air circulation
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main XPLB0606 Distribution Board
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board
- Eaton xEnergy Main XPNBCB-E-08 Distribution Board
- Eaton xEnergy Main Distance Piece for use with Eaton xEnergy Main LV Systems LV Switchgear
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
