Eaton xEnergy Main XPLB1008 Distribution Board, Steel
- RS Stock No.:
- 230-067
- Mfr. Part No.:
- 124417 XPLB1008
- Brand:
- Eaton
Subtotal (1 unit)*
$360.15
(exc. GST)
$396.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.15 |
*price indicative
- RS Stock No.:
- 230-067
- Mfr. Part No.:
- 124417 XPLB1008
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| Series | XPLB1008 | |
| External Depth | 950mm | |
| External Height | 140mm | |
| External Width | 920mm | |
| Material | Steel | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
Series XPLB1008 | ||
External Depth 950mm | ||
External Height 140mm | ||
External Width 920mm | ||
Material Steel | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to provide robust partition solutions for SL devices within busbar back areas. This advanced piece of equipment features a compact WxD measurement of 1000x800mm, making it ideal for diverse applications where space is at a premium while ensuring safety and compliance. Built with high-quality materials, it guarantees longevity and reliability in electrical infrastructures. This switchgear comes with comprehensive technical specifications, ensuring it meets the highest for modern commercial and industrial settings. Its versatility extends through multiple internal separation forms, catering to specific organisational needs, while its sleek stainless steel design complements any environment.
Robust construction ensures durability in demanding environments
Compact dimensions facilitate integration into various layouts
Enhanced safety features promote secure operation of electrical systems
Multiple internal separation forms support tailored configurations
Galvanized surface finishing provides resistance to corrosion
Compliant with RoHS regulations, aligning with environmentally friendly practices
Designed for easy assembly, reducing installation time and effort
Sleek stainless steel appearance enhances the aesthetic of any installation
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPLB0606 Distribution Board
- Eaton xEnergy Main XPFCB12 Distribution Board
- Eaton xEnergy Main XPBMB0610-ROT Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
