Eaton xEnergy Main Distribution Board, Steel

Subtotal (1 unit)*

$278.30

(exc. GST)

$306.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.30

*price indicative

RS Stock No.:
258-578
Mfr. Part No.:
284110 XPBMB0612
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Colour

Grey

External Depth

1.15m

Material

Steel

External Height

25mm

External Width

650mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton partition, designed for circuit breaker devices and busbar back areas, combines functionality with efficiency in a compact form. Tailored to enhance the organisation within electrical systems, it showcases a robust construction with specified dimensions of 600mm in height and 1200mm in width. Constructed from high-quality steel and featuring a galvanised finish, it ensures durability in demanding environments. The innovative design includes pre-cutouts for seamless integration with various enclosures, allowing for easy access and maintenance. With a lightweight configuration at just 7 kilograms, installation is straightforward and manageable, making it an ideal choice for professionals seeking reliable solutions in low voltage switchgear applications.

Constructed from durable steel, ensuring long-lasting performance

Galvanised surface finish enhances resistance to corrosion

Lightweight design facilitates easy handling during installation

Custom pre-cutouts allow for adaptable installation options

Designed to fit seamlessly into standard enclosure dimensions

Supports multiple internal separation configurations for versatile applications

Complies with RoHS standards, promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy